Molex 207129 Hand Ratcheting Crimp Tool for CTX50 Connectors
- RS Stock No.:
- 222-2947
- Distrelec Article No.:
- 302-51-732
- Mfr. Part No.:
- 638282000
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
$2,564.31
(exc. GST)
$2,820.74
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | $2,564.31 |
| 2 + | $2,444.65 |
*price indicative
- RS Stock No.:
- 222-2947
- Distrelec Article No.:
- 302-51-732
- Mfr. Part No.:
- 638282000
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Tool | |
| For Use With | CTX50 Connectors | |
| Operation | Hand | |
| Ratcheting | Yes | |
| Series | 207129 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Tool | ||
For Use With CTX50 Connectors | ||
Operation Hand | ||
Ratcheting Yes | ||
Series 207129 | ||
- COO (Country of Origin):
- DE
Molex 207129 Series Crimping Tool, For Use With CTX50 Connectors - 638282000
This crimping tool is designed for use with CTX50 connectors, providing a manual solution for crimping unsealed receptacle terminals. It features a ratcheting mechanism, which enhances user grip and control during use, making it suitable for various tasks within the professionals' toolkit.
Features & Benefits
• Hand-operated for user control and flexibility
• Ratcheting mechanism ensures consistent and secure crimps
• Complies with EU RoHS and REACH regulations
• Compatible with Molex terminals for optimal performance
• Ratcheting mechanism ensures consistent and secure crimps
• Complies with EU RoHS and REACH regulations
• Compatible with Molex terminals for optimal performance
Applications
• Ideal for crimping unsealed receptacle terminals.
What is the weight of the tool?
The net weight is 680 grams.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Molex 207129 Hand Ratcheting Crimp Tool for CTX50 Connectors
- Molex 207129 Hand Ratcheting Crimp Tool for 56086 2mm Connectors
- Molex 207129 Hand Ratcheting Crimp Tool for KK 3.96mm Connectors
- Molex 207129 Hand Ratcheting Crimp Tool for 3.96mm Crimp Contacts
- Molex 207129 Hand Ratcheting Crimp Tool for 1.25mm Crimp Contacts
- Molex 207129 Hand Ratcheting Crimp Tool for Sabre Connectors
- Molex 207129 Hand Ratcheting Crimp Tool for Micro-Latch Connectors
- Molex 207129 Hand Ratcheting Crimp Tool for Ultra-Fit Connectors
