JST WC Crimp Tool for SJ2F Contacts, SJ2M Contacts
- RS Stock No.:
- 218-3900
- Mfr. Part No.:
- WC-SJ201
- Brand:
- JST
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 box of 1 unit)*
$745.09
(exc. GST)
$819.60
(inc. GST)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Saving |
|---|---|---|
| 1 - 4 | $745.09 | - |
| 5 + | $670.60 | 9% |
*price indicative
- RS Stock No.:
- 218-3900
- Mfr. Part No.:
- WC-SJ201
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Crimp Tool | |
| Handle Type | Ergonomic | |
| For Use With | SJ2F Contacts, SJ2M Contacts | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 2mm² | |
| Height Safe | No | |
| Series | WC | |
| Adjustable Ratchet | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Crimp Tool | ||
Handle Type Ergonomic | ||
For Use With SJ2F Contacts, SJ2M Contacts | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 2mm² | ||
Height Safe No | ||
Series WC | ||
Adjustable Ratchet No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The JST WC-SJ201 is an ergonomically designed, parallel action hand tool, designed specifically to crimp our loose piece SF2F-01GF-P1.0 and SF2M-01GF-M1.0 contact.
Ratchet mechanism for crimp conformation
Ergonomically designed soft handles
Precision ground dies
Safe operation
Related links
- JST WC Crimp Tool Crimp Tool for SJ2F Contacts, SJ2M Contacts
- JST WC Crimp Tool Crimp Tool for SJ2M Contacts, SJ2F Contacts
- JST YRK Crimp Tool Crimp Tool for SJ2M Contacts, SJ2F Contacts
- JST WC-SH 2832 Crimp Tool Crimp Tool for SSHL Contacts, SSH Contacts
- JST WC Crimp Tool Crimp Tool for SF3M Contacts, SF3F Contacts
- JST WC Crimp Tool Crimp Tool for SF1F Contacts, SF1M Contacts
- JST WC-ZE 2426 Crimp Tool Crimp Tool for SZE Contacts, SZPD Contacts
- JST WC Crimp Tool Crimp Tool for SPAL Contacts, SPNI Contacts
