JST WC Crimp Tool Crimp Tool for SF1F Contacts, SF1M Contacts
- RS Stock No.:
- 218-3896
- Mfr. Part No.:
- WC-SF1002
- Brand:
- JST
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 1 unit)*
$1,875.75
(exc. GST)
$2,063.32
(inc. GST)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box |
|---|---|
| 1 - 4 | $1,875.75 |
| 5 + | $1,688.18 |
*price indicative
- RS Stock No.:
- 218-3896
- Mfr. Part No.:
- WC-SF1002
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Crimp Tool | |
| Sub Type | Crimp Tool | |
| For Use With | SF1F Contacts, SF1M Contacts | |
| Handle Type | Ergonomic | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 0.25mm² | |
| Series | WC | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Crimp Tool | ||
Sub Type Crimp Tool | ||
For Use With SF1F Contacts, SF1M Contacts | ||
Handle Type Ergonomic | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 0.25mm² | ||
Series WC | ||
Adjustable Ratchet Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The JST WC-SF1002 is an ergonomically designed, parallel action hand tool, designed specifically to crimp our loose piece SF1F-002(*)-P0.6 and SF1M-002(*)-M0.6 contact.
Ratchet mechanism for crimp conformation
Ergonomically designed soft handles
Precision ground dies
Safe operation
Related links
- JST WC Crimp Tool Crimp Tool for SSF Contacts
- JST WC Crimp Tool Crimp Tool for SLF Contacts
- JST WC Crimp Tool Crimp Tool for SF3M Contacts, SF3F Contacts
- JST WC Crimp Tool Crimp Tool for SPH Contacts
- JST WC Crimp Tool Crimp Tool for SBH Contacts
- JST WC Crimp Tool Crimp Tool for SVF Contacts
- JST WC Crimp Tool Crimp Tool for SJ2F Contacts, SJ2M Contacts
- JST WC Crimp Tool Crimp Tool for SPUD Contacts
