FCT from Molex 173112 Crimp Tool for FMP High Current Contacts

Bulk discount available
View bulk pricing options

Subtotal (1 box of 1 unit)*

$2,732.83

(exc. GST)

$3,006.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
1 - 4$2,732.83
5 +$2,459.53

*price indicative

RS Stock No.:
207-5800
Distrelec Article No.:
302-31-975
Mfr. Part No.:
1731121731-FCT / 1731121731
Brand:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Product Type

Crimp Tool

For Use With

FMP High Current Contacts

Handle Type

Plain

Series

173112

Overall Length

7.5mm

Adjustable Ratchet

No

Standards/Approvals

No

COO (Country of Origin):
US
The FCT hand crimp tool which is featured with 8 step adjustment.

Red in colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy