JST YC Crimp Tool Crimp Tool for SVF Contacts
- RS Stock No.:
- 185-6736
- Mfr. Part No.:
- YC-044
- Brand:
- JST
Bulk discount available
Subtotal (1 unit)*
$1,063.61
(exc. GST)
$1,169.97
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $1,063.61 |
| 5 + | $957.26 |
*price indicative
- RS Stock No.:
- 185-6736
- Mfr. Part No.:
- YC-044
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Sub Type | Crimp Tool | |
| Product Type | Crimp Tool | |
| Handle Type | Plain | |
| For Use With | SVF Contacts | |
| Series | YC | |
| Adjustable Ratchet | No | |
| Standards/Approvals | No | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Select all | ||
|---|---|---|
Brand JST | ||
Sub Type Crimp Tool | ||
Product Type Crimp Tool | ||
Handle Type Plain | ||
For Use With SVF Contacts | ||
Series YC | ||
Adjustable Ratchet No | ||
Standards/Approvals No | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 20AWG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
YC-044 Hand Crimping Tool The YC-044 is a ratchet sytle handtool, designed specifically to crimp our loose piece SVF-01T-1.5A contact.
Ratchet mechanism for crimp conformation
Precision ground dies
Safe operation
2 crimping sections
Related links
- JST YC Crimp Tool Crimp Tool for SVF Contacts
- JST YC Crimp Tool Crimp Tool for SEH Contacts
- JST YC Crimp Tool Crimp Tool for SXF Contacts, SYM Contacts
- JST YC Crimp Tool Crimp Tool for SSM Contacts, SSF Contacts
- JST YC Crimp Tool Crimp Tool for SSF Contacts, SSM Contacts
- JST YC Crimp Tool Crimp Tool for XA Contacts
- JST YC Crimp Tool Crimp Tool for SYM Contacts, SXF Contacts
- JST YC Crimp Tool Crimp Tool for SVH Contacts
