JST YC Crimp Tool for SXM Contacts, SXA Contacts, SXAM Contacts

Get a bulk buy discount

Add 2 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$1,043.19

(exc. GST)

$1,147.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1$1,043.19-
2 - 4$1,008.403%
5 +$982.395%

*price indicative

RS Stock No.:
175-4769
Mfr. Part No.:
YC-701R
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

Crimp Tool

For Use With

SXM Contacts, SXA Contacts, SXAM Contacts

Series

YC

Standards/Approvals

No

COO (Country of Origin):
JP
The JST YC-701R is a ratchet style hand crimping tool specifically designed to crimp our loose piece SXA-01T-P0. 6, SXM-01T-P0. 6 and SXAM-01T-P0. 6 contacts.

Ratchet mechanism for crimp conformation

Precision ground dies

Safe operation

2 crimping sections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy