TE Connectivity CERTI-CRIMP Crimp Tool Single-Action Double-Action (Sada) for STRATO-THERM Terminals
- RS Stock No.:
- 168-0569
- Mfr. Part No.:
- 46468
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $962.45
View bulk pricing optionsSubtotal (1 bag of 1 unit)*
$8,749.51
(exc. GST)
$9,624.46
(inc. GST)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Saving |
|---|---|---|
| 1 - 4 | $8,749.51 | - |
| 5 + | $8,557.02 | $962.45 |
*price indicative
- RS Stock No.:
- 168-0569
- Mfr. Part No.:
- 46468
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Tool | |
| Sub Type | Single-Action Double-Action (Sada) | |
| For Use With | STRATO-THERM Terminals | |
| Handle Type | Plain | |
| Maximum Wire Size mm² | 1.25mm² | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Minimum Wire Size mm² | 0.3mm² | |
| Series | CERTI-CRIMP | |
| Overall Length | 279.4mm | |
| Adjustable Ratchet | No | |
| Standards/Approvals | EU, RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Tool | ||
Sub Type Single-Action Double-Action (Sada) | ||
For Use With STRATO-THERM Terminals | ||
Handle Type Plain | ||
Maximum Wire Size mm² 1.25mm² | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 22AWG | ||
Minimum Wire Size mm² 0.3mm² | ||
Series CERTI-CRIMP | ||
Overall Length 279.4mm | ||
Adjustable Ratchet No | ||
Standards/Approvals EU, RoHS | ||
RoHS Status: Exempt
TE Connectivity CERTI-CRIMP Single Action Double Action Hand Tools (SADA)
CERTI-CRIMP Premium grade single action double action hand tools (SADA) for crimping a wide range of terminals and contacts. These CERTI-CRIMP premium grade hand crimp tools are designed to high specifications using high-quality materials to produce high-quality consistent terminations with optimal electrical and mechanical performance. Premium grade hand crimping tools require minimum operator skill to produce high quality crimps to specified parameters. Each hand crimp tool incorporates crimping dies, locating and straightening features that enable the terminals crimped by these tools to meet requirements of applicable TEC application (114-) specifications. The whole design of the CERTI-CRIMP single action double action hand crimp tool ensures that the dies are bottomed independent of operator technique, fatigue or tool wear & tear. The crimp tool features a CERTI-CRIMP ratchet which is factory set to stay locked until the handles of the tool are fully closed and the dies are bottomed. This ratchet mechanism ensures that the tool only opens once a complete crimp cycle is achieved and avoids partial crimps. The handles of the crimp tool are set to specific pressures to meet different crimp force requirements. To aid identification, colour coding information is displayed on the handles of the crimp tool.
Features and Benefits
High specification design using high-quality materials
Dedicated crimp dies for specific Terminal types
Minimum operator skill required
CERTI-CRIMP ratchet control for full crimp cycle assurance
Contact locator and crimp height adjustment
Ergonomically designed handles with pre-set handle force pressures
Colour coded handles
Repairable
Life service of over 50000 cycles if maintained
Applications
These CERTI-CRIMP premium grade single action double action hand crimping tools are used to crimp a wide range of terminals and contacts. Applications include low production runs, prototype work and repairs and any application that requires consistent, high-quality terminations. These CERTI-CRIMP II premium hand crimp tools are also suitable for use in most military, UL and CSA applications
Related links
- TE Connectivity CERTI-CRIMP Crimp Tool Single-Action Double-Action (Sada) for STRATO-THERM Terminals
- TE Connectivity CERTI-CRIMP Crimp Tool for STRATO-THERM Terminals
- TE Connectivity CERTI-CRIMP Crimp Tool Crimp Tool for STRATO-THERM Terminals
- TE Connectivity CERTI-CRIMP II Crimp Tool Crimp Tool for SOLISTRAND Terminals and Splices, STRATO-THERM Terminals And
- TE Connectivity CERTI-CRIMP Hand Ratcheting Crimp Tool for STRATO-THERM Terminals, 1.2 → 2mm² Wire
- TE Connectivity CERTI-CRIMP Crimp Tool Hand Tool for PIDG STRATO-THERM Terminal
- TE Connectivity CERTI-CRIMP Crimp Tool Terminal Crimping Tool for PIDG STRATO-THERM Terminal
- TE Connectivity CERTI-CRIMP Crimp Tool T-Head Crimping Tool for PIDG STRATO-THERM Terminal
