TE Connectivity CERTI-CRIMP Crimp Tool T-Head Crimping Tool for PIDG STRATO-THERM Terminal

Subtotal (1 unit)*

$15,530.39

(exc. GST)

$17,083.43

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$15,530.39

*price indicative

RS Stock No.:
876-2141
Distrelec Article No.:
303-06-691
Mfr. Part No.:
69692-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sub Type

T-Head Crimping Tool

Product Type

Crimp Tool

For Use With

PIDG STRATO-THERM Terminal

Handle Type

Plain

Maximum Wire Size AWG

20AWG

Minimum Wire Size AWG

26AWG

Series

CERTI-CRIMP

Overall Length

244.48mm

Adjustable Ratchet

No

Standards/Approvals

EU, RoHS

RoHS Status: Exempt

TE Connectivity CERTI-CRIMP T-Head Hand Tools


CERTI-CRIMP premium grade T-Head hand tools for crimping terminals and contacts on to wire. These CERTI-CRIMP premium grade hand crimp tools are designed to high specifications using high-quality materials to produce high-quality consistent terminations with optimal electrical and mechanical performance. Premium grade hand crimping tools require minimum operator skill to produce high quality crimps to specified parameters. Each hand crimp tool incorporates crimping dies, locating and straightening features that enable the terminals crimped by these tools to meet requirements of applicable TEC application (114-) specifications. The CERTI-CRIMP T-Head hand crimp tool features a quick take-up trigger on the handle for holding the terminals in position and a locator. A 4 position insulation adjustment locking screw and indicator are used to make adjustments to the crimping height. The whole design of the CERTI-CRIMP T-Head hand crimp tool ensures that the dies are bottomed independent of operator technique, fatigue or tool wear & tear. The crimp tool features a CERTI-CRIMP ratchet which is factory set to stay locked until the handles of the tool are fully closed and the dies are bottomed. This ratchet mechanism ensures that the tool only opens once a complete crimp cycle is achieved preventing partial crimps. The handles of the crimp tool are set to specific pressures to meet different crimp force requirements. To aid identification, colour coding is displayed on the handles of the crimp tool.

Features and Benefits


High specification design using high-quality materials

Dedicated crimp dies for specific terminal types

Minimum operator skill required

CERTI-CRIMP ratchet control for full crimp cycle assurance

Contact locator

Quick take-up trigger on handle

4 position crimp height adjustment screw

Ergonomically designed handles with pre-set handle force pressures

Colour coded handles

Repairable

Life service of over 50000 cycles if maintained

Applications


These CERTI-CRIMP premium grade T-Head hand crimping tools are used to crimp a wide range of terminals and contacts. Applications include low production runs, prototype work and repairs and any application that requires consistent, high-quality terminations. These CERTI-CRIMP premium grade hand crimp tools are also suitable for use in most military, UL and CSA applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy