TE Connectivity CCII Crimp Tool Crimp Tool
- RS Stock No.:
- 787-320
- Mfr. Part No.:
- 2305681-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
$3,233.95
(exc. GST)
$3,557.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,233.95 |
*price indicative
- RS Stock No.:
- 787-320
- Mfr. Part No.:
- 2305681-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Crimp Tool | |
| Product Type | Crimp Tool | |
| Maximum Wire Size AWG | 22AWG | |
| Minimum Wire Size AWG | 24AWG | |
| Minimum Wire Size mm² | 0.09mm² | |
| Maximum Wire Size mm² | 0.12mm² | |
| Series | CCII | |
| Adjustable Ratchet | No | |
| Standards/Approvals | TE Certified | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Crimp Tool | ||
Product Type Crimp Tool | ||
Maximum Wire Size AWG 22AWG | ||
Minimum Wire Size AWG 24AWG | ||
Minimum Wire Size mm² 0.09mm² | ||
Maximum Wire Size mm² 0.12mm² | ||
Series CCII | ||
Adjustable Ratchet No | ||
Standards/Approvals TE Certified | ||
- COO (Country of Origin):
- US
The TE Connectivity Crimping tool is designed to ensure proper crimp force application consistently. Key to maintaining electrical connections, it guarantees mechanical stability and optimal performance in wire Terminal applications.
Utilises bottoming dies to confirm precise crimp depth
Features a calibrated handle force for maximum compression
Includes a Certificate of Certification for traceability
Incorporates a ratchet system for dependable tool operation
Tool maintenance is essential for sustained crimp quality
Related links
- TE Connectivity CCII Crimp Tool Crimp Tool for Connecting Cable
- TE Connectivity Crimp Tool Crimp Tool
- TE Connectivity CERTI-CRIMP II Hand Tool Crimp Tool Crimp Tool for DYNAMIC D-1000 Connector Contacts
- TE Connectivity CERTI-CRIMP II Crimp Tool Crimp Tool for Mini-Universal MATE-N-LOK Connector Contacts
- TE Connectivity 234169 Crimp Tool Crimp Tool
- TE Connectivity Pro-Crimper III Crimp Tool Crimp Tool for Rectangular Contacts 15 to 18 AWG
- TE Connectivity Pro-Crimper III Crimp Tool Crimp Tool for Solistrand Splices, SOLISTRAND Terminals
- TE Connectivity Pro-Crimper III Crimp Tool Crimp Tool for Mini-Universal MATE-N-LOK Connector Contacts
