TE Connectivity 7342 734202-2 Tool Crimping Die for Cable And Wires
- RS Stock No.:
- 679-901
- Mfr. Part No.:
- 734202-2
- Brand:
- TE Connectivity
N
Subtotal (1 unit)*
$2,408.60
(exc. GST)
$2,649.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,408.60 |
*price indicative
- RS Stock No.:
- 679-901
- Mfr. Part No.:
- 734202-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Tool | |
| Sub Type | Crimping Die | |
| For Use With | Cable And Wires | |
| Series | 7342 | |
| Model Number | 734202-2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Tool | ||
Sub Type Crimping Die | ||
For Use With Cable And Wires | ||
Series 7342 | ||
Model Number 734202-2 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Tool Hand Crimper for 18 to 22 AWG is a precision-engineered side-entry crimping tool designed for consistent and reliable wire terminations. It is Ideal for use in electrical assembly, repair, and maintenance tasks where accurate crimping of small-gauge wires is essential. With its ergonomic design and fixed die set, it ensures repeatable performance and long-term durability in both field and bench applications.
Compatible with 18 to 22 AWG wire sizes for versatile use
Side-entry design for easy access in tight spaces
Delivers consistent, high-quality crimps for secure electrical connections
Related links
- TE Connectivity Coaxial Type Hand Crimping Tool Black
- Crimping Dies
- TE Connectivity AMP 5788795-1 Hand Crimping Tool Hand Crimping Tool for Cable And Wires
- TE Connectivity AMP 590022-000 Hand Crimping Tool Premium Crimp Tooling for Cable And Wires
- TE Connectivity Ultra-Fast Terminals
- MECATRACTION Coaxial Type Crimp Tool
- TE Connectivity SDE F DYNAMIC D3000 90684-2 Hand Crimping Tool Commercial Crimp Tooling for Hand Crimping Tool
- TE Connectivity, 539740-2 Crimp Tool Die Black
