MECATRACTION TR14 10 to 70mm² Crimp Tool Tool for Terminals

N

Subtotal (1 unit)*

$7,460.34

(exc. GST)

$8,206.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,460.34

*price indicative

RS Stock No.:
677-005
Mfr. Part No.:
TR1461
Brand:
MECATRACTION
Find similar products by selecting one or more attributes.
Select all

Brand

MECATRACTION

Sub Type

Tool

Product Type

Crimp Tool

For Use With

Terminals

Cutting Capacity

10 to 70mm²

Series

TR14

RoHS Status: Exempt

COO (Country of Origin):
FR
The MECATRACTION Hydraulic hand crimping tool is designed for use with connectable hydraulic compression heads for terminals. It operates with a power of 55 kN, enabling efficient crimping from 10 to 70 mm². The tool features two pressure levels for added versatility and precision.

Automatic release

Die lock system

Head tilting on 180°

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy