HAZET 4658 Crimp Tool for Hazet
- RS Stock No.:
- 644-634
- Mfr. Part No.:
- 4658-10
- Brand:
- HAZET
Subtotal (1 unit)*
$790.86
(exc. GST)
$869.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $790.86 |
*price indicative
- RS Stock No.:
- 644-634
- Mfr. Part No.:
- 4658-10
- Brand:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Crimp Tool | |
| For Use With | Hazet | |
| Series | 4658 | |
| Overall Length | 150mm | |
| Standards/Approvals | Non Compliant | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Crimp Tool | ||
For Use With Hazet | ||
Series 4658 | ||
Overall Length 150mm | ||
Standards/Approvals Non Compliant | ||
Non Compliant
- COO (Country of Origin):
- TW
The HAZET Compact crimping pliers designed for non-insulated cable and plug-type connectors. With a length of 150 mm, it offers precise linear crimping and includes three interchangeable profiles for various wire sizes. The integrated lock ensures a complete crimping cycle with minimal effort.
B crimp for conductor and O crimp for insulation
Insulation stop for accurate contact positioning
Changeable head system for flexible use
- RS Stock No. 0786311
- Mfr. Part No. 1901963-1
Each
$11,054.39
- RS Stock No. 0205241
- Mfr. Part No. AT2TRIF01
Each
$1,539.22
- RS Stock No. 0198642
- Mfr. Part No. 2133096000
Each
$1,235.71
- RS Stock No. 4596252
- Mfr. Part No. 539635-1
Each
$591.55
Related links
- HAZET Tool Rack
- Molex 213309 2133096000 Crimp Tool for 10 AWG, Hand Crimp Tool For Mega-Fit Wire-To-Wire Crimp Terminals
- Roline Crimp Tool Crimp Tool for RJ45 Connectors
- Weidmüller PZ 10 Crimp Tool Crimp Tool for Wire Ferrules
- Phoenix Contact CRIMPFOX 10 CRIMPFIX 10 Crimp Tool Crimp Tool for Wire Ferrules
- JST WC Crimp Tool Crimp Tool for SEH Contacts
- JST CS 10-WC-PUD1 Crimp Tool Crimp Tool for SPUD Contacts
- Staubli 10 to 95 mm² Crimp Tool Crimp Tool for Crimp Contact












