RS PRO Crimp Tool Crimp Tool for Coaxial Connector

Get a bulk buy discount

Add 5 more to save $86.45

View bulk pricing options

Subtotal (1 unit)*

$173.11

(exc. GST)

$190.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$173.11-
5 - 24$155.82$86.45
25 +$128.25$1,121.50

*price indicative

RS Stock No.:
483-691
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Crimp Tool

Product Type

Crimp Tool

Handle Type

Plastic Hand Grip

For Use With

Coaxial Connector

Height Safe

No

Overall Length

230mm

Adjustable Ratchet

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

'F' Series Crimp Tool


A non-ratchet, cam-action crimping tool with hexagon die set to crimp F series connectors,To assemble just prepare cable termination with stripping tool (stock no 433-270) and cassette (stock no 457-327) and fold the braid back,Fit the cable fully into the connector and ferrule over the braid

RS 'F' Series


Nickel plated brass bodies with Delrin insulation

Frequency range dc to 1GHz

Plugs


In screw-on and crimp versions

Screw-on type have an internal thread which bites into braid

Sockets


Available in front and rear mounting

Supplied with locking nut and washer

Adaptors


Available in 'F' to 'F' and 'F' to BNC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy