NEMIQ XLRG XLRG 317 Crimp Tool Hexagon for Screen Connector
- RS Stock No.:
- 433-202
- Distrelec Article No.:
- 180-47-961
- Mfr. Part No.:
- XLRG 317
- Brand:
- NEMIQ
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$82.20
(exc. GST)
$90.42
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $82.20 | - |
| 10 + | $75.63 | 7% |
*price indicative
- RS Stock No.:
- 433-202
- Distrelec Article No.:
- 180-47-961
- Mfr. Part No.:
- XLRG 317
- Brand:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Crimp Tool | |
| Sub Type | Hexagon | |
| For Use With | Screen Connector | |
| Series | XLRG | |
| Overall Length | 25mm | |
| Model Number | XLRG 317 | |
| Standards/Approvals | EAR99, REACh, RoHS | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Crimp Tool | ||
Sub Type Hexagon | ||
For Use With Screen Connector | ||
Series XLRG | ||
Overall Length 25mm | ||
Model Number XLRG 317 | ||
Standards/Approvals EAR99, REACh, RoHS | ||
- COO (Country of Origin):
- TW
Nemiq XLRG Series Crimp Tool, 25mm Overall Length, Hexagon - XLRG 317
This crimp tool is designed to work with screen connector fittings, providing a purpose-built solution for creating consistent terminations in cable assemblies. It is intended for use where a hexagonal crimp profile is required and where regulatory considerations influence tool selection. The implement suits technicians and assembly operators handling screened connections in controlled environments.
Features and Benefits:
• Hexagon profile delivers secure mechanical and electrical contact
• 25mm overall length enables access in constrained spaces
• Compatible with screen connector types for precise crimps
• Conforms to EAR99 classification for simplified export handling
• Meets REACH and RoHS restrictions for restricted-substance compliance
• 25mm overall length enables access in constrained spaces
• Compatible with screen connector types for precise crimps
• Conforms to EAR99 classification for simplified export handling
• Meets REACH and RoHS restrictions for restricted-substance compliance
Applications
• Used with screened cable assemblies in instrumentation panels
• Suitable for field termination of connectorised screen leads
• Ideal for workshop production of audio and data cables
• Can be used for maintenance of shielded connector systems
• Suitable for field termination of connectorised screen leads
• Ideal for workshop production of audio and data cables
• Can be used for maintenance of shielded connector systems
What material compatibility does it support?
It is intended for use with screen connector conductors requiring a hexagonal crimp form.
How does the tool affect regulatory handling?
The classification under EAR99 simplifies certain export and control considerations.
Which compliance standards relate to restricted substances?
It meets REACH and RoHS restrictions addressing specific hazardous substances.
What crimp geometry does the tool produce?
The tool forms a hexagonal crimp profile suited to connectors requiring that shape.
Related links
- NEMIQ NCX NCX UF0510 0.5-10 mm² Crimp Tool Mechanical for Cable Lugs
- NEMIQ NCX NCX I0560 0.5-6 mm² Crimp Tool Mechanical for Cable Lugs
- NEMIQ NCX NCX SOLAR 2.5-6 mm² Crimp Tool Ratchet Model Mechanical for Cable Lugs
- NEMIQ NCX NCX MC3 2.5-6 mm² Crimp Tool Ratchet Model Mechanical for Cable Lugs
- Molex 207127 2157861900 Crimp Tool Fa2 Mechanical Feed Crimp Applicator for CTX50 Unsealed Receptacle Terminal
- Facom Crimp Tool Frame Crimp Tool for Electrical And Electronic Connectors, Mechanical
- Facom Crimp Tool Crimp Tool for Electrical And Electronic Connectors, Mechanical
- Facom Crimp Tool with 4 Interchangeable Die for Electrical And Electronic Connectors, Mechanical
