Schneider Electric AT2T AT2TRIF01 Crimp Tool Crimp Tool Accessory for Cable
- RS Stock No.:
- 205-241
- Mfr. Part No.:
- AT2TRIF01
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,539.22
(exc. GST)
$1,693.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,539.22 |
*price indicative
- RS Stock No.:
- 205-241
- Mfr. Part No.:
- AT2TRIF01
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Sub Type | Crimp Tool Accessory | |
| Product Type | Crimp Tool | |
| For Use With | Cable | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 24AWG | |
| Series | AT2T | |
| Model Number | AT2TRIF01 | |
| Adjustable Ratchet | No | |
| Standards/Approvals | RoHS (EU & China), REACH Declaration | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Sub Type Crimp Tool Accessory | ||
Product Type Crimp Tool | ||
For Use With Cable | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 24AWG | ||
Series AT2T | ||
Model Number AT2TRIF01 | ||
Adjustable Ratchet No | ||
Standards/Approvals RoHS (EU & China), REACH Declaration | ||
- COO (Country of Origin):
- DE
The Schneider Electric Plier used for Cable cutting. It is used as cabling accessories. It is toxic heavy metal free.
RoHS
Mercury free
Related links
- Knipex 97 0.08 To 2.5 mm² AWG 28 To 14 Crimp Tool for Turned Contacts
- CK Ratchet Crimping Pliers 0.25 to 2.50 mm 24 to 14 AWG Crimp Tool for Insulated Terminals
- TE Connectivity CERTI-CRIMP Crimp Tool Crimp Tool for Splices and Terminals 14-26 AWG
- TE Connectivity CERTI-CRIMP II Crimp Tool Crimp Tool for Rectangular Contacts 14 to 20 AWG
- Crescent C/CT CCT10 22 to 10 AWG Crimp Tool Crimp Tool for Insulated Terminals 0.5 To 6 mm²
- Phoenix Contact Crimpfox 1219092 0.5 - 1.5 mm² and 1.5 - 2.5 mm² Crimp Tool Crimp Insert for Connector
- HARTING 9458000 9458000186 Crimp Tool Crimp Tool Accessory for HARTING Industrial Connectors
- Facom 985 0.5 to 6 mm² Crimp Tool Crimp Tool for Wire Ferrules
