HARTING 09458000 09458000185 Crimp Tool for Industrial
- RS Stock No.:
- 162-535
- Distrelec Article No.:
- 304-08-533
- Mfr. Part No.:
- 09458000185
- Brand:
- HARTING
Subtotal (1 unit)*
$457.44
(exc. GST)
$503.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $457.44 |
*price indicative
- RS Stock No.:
- 162-535
- Distrelec Article No.:
- 304-08-533
- Mfr. Part No.:
- 09458000185
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Crimp Tool | |
| For Use With | Industrial | |
| Series | 09458000 | |
| Model Number | 09458000185 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Crimp Tool | ||
For Use With Industrial | ||
Series 09458000 | ||
Model Number 09458000185 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- HR
Harting 09458000 Series Crimping Tool, Crimp Tool Frame, Hand Operation - 09458000185
This crimping tool is designed specifically for industrial applications, offering users a dependable option for their crimping needs. Constructed as a hand crimp tool, it ensures precise handling during operation without the complexities of a ratcheting mechanism. The crimp tool frame provides robust construction, catering to professionals in the automation and electrical sectors.
Features & Benefits
• Designed for manual operation to suit various industrial tasks
• Durable frame construction enhances longevity under heavy use
• Ideal for precision work in electrical crimping applications
• Straightforward design ensures ease of use and efficiency
• Non-ratcheting operation provides direct control during crimping
• Versatile compatibility with multiple connector types
Applications
• Used for crimping electrical connectors in machinery
• Ideal for terminating wires in control panels
• Effective in assembly lines requiring proficient crimping
• Suitable for maintenance tasks in industrial environments
What types of connectors can be used with this tool?
This tool is compatible with a variety of electrical connectors typically used in industrial applications, making it versatile for different crimping tasks.
How does the lack of a ratcheting mechanism affect usability?
The absence of a ratcheting mechanism allows for direct control, enabling users to apply the ideal amount of pressure for each crimp, enhancing precision without additional complexity.
Is this tool suitable for high-volume production?
Yes, it is engineered for frequent use, making it suitable for various tasks in high-volume settings where consistent quality is essential.
What maintenance is required to ensure optimal performance?
Regular cleaning and inspection for wear are essential, ensuring that the tool remains effective and ready for use in demanding environments.
Related links
- HARTING 09458000 09458000186 Crimp Tool for For Straight Variant
- HARTING Crimp Tool
- MikroElektronika Communication & Wireless Development Tool for Industrial Control Remote Utility
- HARTING Crimp Tool Crimp Tool for RJ Industrial Gigalink Connectors
- HARTING 945800 9458002811 Crimp Tool for Harting T1 Industrial Contacts
- HARTING 945800 9458002810 Crimp Tool for Harting T1 Industrial Contacts
- Molex 207127 63885-1500 Crimp Tool Applicator for Industrial Terminal
- HARTING Crimp Tool Crimp Tool for Han-Fast Lock Contacts
