TE Connectivity AMPMODU MOD IV Series Female Crimp Terminal, 32 AWG Min Crimp, 27 AWG Max
- RS Stock No.:
- 782-9325
- Distrelec Article No.:
- 304-48-456
- Mfr. Part No.:
- 102917-2
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 1000 more to save $29.00
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$96.90
(exc. GST)
$106.60
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 900 | $0.969 | $96.90 | - |
| 1000 - 2900 | $0.94 | $94.00 | $29.00 |
| 3000 - 7400 | $0.911 | $91.10 | $174.00 |
| 7500 - 14900 | $0.891 | $89.10 | $585.00 |
| 15000 + | $0.872 | $87.20 | $1,455.00 |
*price indicative
- RS Stock No.:
- 782-9325
- Distrelec Article No.:
- 304-48-456
- Mfr. Part No.:
- 102917-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | AMPMODU MOD IV Connector Housing | |
| Series | AMPMODU MOD IV | |
| Current | 5A | |
| Minimum Wire Size AWG | 32AWG | |
| Contact Plating | Gold | |
| Minimum Wire Size mm² | 0.03mm² | |
| Maximum Wire Size AWG | 27AWG | |
| Maximum Wire Size mm² | 0.1mm² | |
| Contact Material | Beryllium Copper | |
| Maximum Contact Resistance | 12mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 14.73mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With AMPMODU MOD IV Connector Housing | ||
Series AMPMODU MOD IV | ||
Current 5A | ||
Minimum Wire Size AWG 32AWG | ||
Contact Plating Gold | ||
Minimum Wire Size mm² 0.03mm² | ||
Maximum Wire Size AWG 27AWG | ||
Maximum Wire Size mm² 0.1mm² | ||
Contact Material Beryllium Copper | ||
Maximum Contact Resistance 12mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Length 14.73mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
TE Connectivity AMPMODU Mod IV Contacts
A range of TE Connectivity AMPMODU Mod IV Contacts.
2.54mm TE Connectivity AMPMODU Mod IV Range
Related links
- TE Connectivity AMPMODU MOD IV Series Female Crimp Terminal 27 AWG Max
- TE Connectivity AMPMODU MOD IV Series Female Crimp Terminal 28 AWG Max
- TE Connectivity AMPMODU MOD V Series Female Crimp Terminal 28 AWG Max
- TE Connectivity AMPMODU MOD IV Series Female Crimp Terminal Crimp, 26 AWG Max
- TE Connectivity AMPMODU MOD IV Series Female Crimp Terminal 20 AWG Max
- TE Connectivity AMPMODU MOD IV Series Female Crimp Terminal 22 AWG Max
- TE Connectivity AMPMODU MOD IV Series Female Crimp Terminal 20 AWG Max
- TE Connectivity AMPMODU MOD IV Series Female Crimp Terminal 26 AWG Max
