TE Connectivity AMPMODU MOD IV Series Female Crimp Terminal, 24 AWG Min Crimp, 20 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 3200 more to save 2%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$137.80

(exc. GST)

$151.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 3100$1.378$137.80-
3200 - 6200$1.343$134.302%
6300 +$1.322$132.204%

*price indicative

Packaging Options:
RS Stock No.:
778-0992
Mfr. Part No.:
86492-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Crimp Terminal

For Use With

AMPMODU MOD IV Connector Housing

Series

AMPMODU MOD IV

Current

3A

Minimum Wire Size AWG

24AWG

Contact Plating

Tin

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size AWG

20AWG

Maximum Wire Size mm²

0.6mm²

Contact Material

Beryllium Copper

Maximum Contact Resistance

12mΩ

Minimum Operating Temperature

-65°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Length

11.94mm

Standards/Approvals

No

COO (Country of Origin):
US

TE Connectivity AMPMODU Mod IV Contacts


A range of TE Connectivity AMPMODU Mod IV Contacts.

2.54mm TE Connectivity AMPMODU Mod IV Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy