TE Connectivity AMPMODU Short Point Series Female Crimp Terminal, 32 AWG Min Crimp, 28 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 1%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$35.50

(exc. GST)

$39.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 100 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
100 - 900$0.355$35.50-
1000 - 2900$0.349$34.901%
3000 - 7400$0.335$33.505%
7500 - 14900$0.327$32.707%
15000 +$0.319$31.9010%

*price indicative

RS Stock No.:
782-9066
Mfr. Part No.:
1-104481-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Female

For Use With

AMPMODU Short Point and AMPMODU MTE Connector Housing

Current

3A

Series

AMPMODU Short Point

Contact Plating

Gold

Minimum Wire Size AWG

32AWG

Minimum Wire Size mm²

0.03mm²

Maximum Wire Size AWG

28AWG

Maximum Wire Size mm²

0.09mm²

Contact Material

Phosphor Bronze

Maximum Contact Resistance

12mΩ

Minimum Operating Temperature

-65°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Length

11.68mm

Standards/Approvals

No

TE Connectivity AMPMODU Short Point Crimp Snap-In Receptacle Contacts


A range of TE Connectivity AMPMODU short point contacts designed to mate with 0.64mm square or round posts that are 4.29 to 6.58mm in length. These AMPMODU short point contacts have a locking lance feature and snap into AMPMODU MTE housings to provide a complete wire-crimp system or simply be used as replacement contacts. These short point crimp snap-in receptacle contacts are made from copper alloy with gold or tin plating options and support a maximum wire insulation diameter of 1.52mm.

For short point receptacle housings see stock number 797-3160 typical.

2.54mm TE Connectivity AMPMODU Short Point Range


Each (In a Pack of 100)
$0.821
Each (In a Box of 200)
$0.835
Each (In a Bag of 200)
$0.671
Each (In a Pack of 100)
$0.878

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy