HARTING har-bus 64 Series Female Crimp Terminal, 28 AWG Min Crimp, 20 AWG Max

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$1.43

(exc. GST)

$1.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,220 unit(s) ready to ship from another location
  • Plus 942 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 19$1.43
20 - 74$1.40
75 - 299$1.37
300 - 599$1.35
600 +$1.33

*price indicative

Packaging Options:
RS Stock No.:
740-6880
Mfr. Part No.:
02050002513
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Gender

Female

Product Type

Crimp Terminal

For Use With

har-bus 64 Connector Housing

Current

1.5A

Series

har-bus 64

Contact Plating

Gold over Nickel

Minimum Wire Size mm²

0.09mm²

Minimum Wire Size AWG

28AWG

Contact Material

Copper Alloy

Maximum Wire Size AWG

20AWG

Maximum Wire Size mm²

0.5mm²

Maximum Contact Resistance

20mΩ

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Length

4mm

COO (Country of Origin):
DE

Harting har-bus 64 Series Crimp Terminal, 0.09mm² Minimum Wire size, 0.5mm² Maximum Wire size - 02050002513


This crimp terminal is a female connector designed for use with the har-bus 64 connector housing. Constructed from copper alloy, it accommodates wire sizes from 0.09mm² to 0.5mm² (28AWG to 20AWG). The crimp termination method ensures reliable electrical connections across a wide temperature range, operating from -55°C to +125°C.

Features & Benefits


• Designed for compatibility with har-bus 64 connectors

• Utilises crimp termination for secure connections

• Suitable for wire sizes between 0.09mm² and 0.5mm²

• Made from durable copper alloy materials

• Maintains low contact resistance (maximum 20mΩ)

• Operates effectively in high and low temperature environments

Applications


• Used with automation equipment requiring secure connections

• Ideal for electronic devices needing reliable female connectors

• Suitable for electrical systems demanding low resistance terminals

• Effective in mechanical setups for enhanced electrical connectivity

What wire sizes can be accommodated by this connector?


This connector supports a wire size range from 0.09mm² to 0.5mm², corresponding to 28AWG to 20AWG, making it versatile for various applications.

What materials are used in the terminals, and why?


Made from copper alloy, the terminals offer excellent conductivity and durability, which ensures effective electrical connections over time.

What are the temperature limits for safe operation?


The connector operates safely between minimum temperatures of -55 °C and maximum temperatures of +125 °C, making it suitable for extreme environmental conditions.

What advantages does crimp termination provide in this context?


The crimp termination method ensures a secure mechanical bond and electrical connection, minimising the risk of disconnection or failure under mechanical stress.

Each (Supplied in a Bag)
$1.43
  • RS Stock No. 1756619
  • Mfr. Part No. IL-G-C2-SC-10000
Each (In a Pack of 250)
$0.074
  • RS Stock No. 4906463
  • Mfr. Part No. IL-G-C2-SC-0001
Each (In a Bag of 100)
$0.217
  • RS Stock No. 6909316
  • Mfr. Part No. FI-C3-A1-15000
Each (In a Pack of 100)
$0.099

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy