TE Connectivity ELO Series Female Crimp Terminal, 28 AWG Min Crimp, 20 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 13125 more to save $13.13

View bulk pricing options

Subtotal (1 pack of 25 units)*

$5.13

(exc. GST)

$5.65

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 25,975 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 13100$0.205$5.13-
13125 - 26225$0.204$5.10$13.13
26250 +$0.199$4.98$157.50

*price indicative

Packaging Options:
RS Stock No.:
718-7135
Mfr. Part No.:
2-1411550-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Crimp Terminal

For Use With

ELO Connector Housing

Current

7.5A

Series

ELO

Contact Plating

Tin

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

20AWG

Contact Material

Copper Alloy

Maximum Contact Resistance

10mΩ

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Length

15mm

Standards/Approvals

No

TE Connectivity Miscellaneous Automotive Contacts


A range of miscellaneous pin and socket automotive crimp contacts for automotive connectors.

TE Connectivity Automotive Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy