Molex 505597 Series Female Crimp Terminal, 20 AWG Min Crimp Terminal, 28 AWG Max

Subtotal (1 pack of 10000 units)*

$615.30

(exc. GST)

$676.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$615.30$0.062

*price indicative

RS Stock No.:
816-180
Mfr. Part No.:
505597-9100
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Female

Product Type

Crimp Terminal

For Use With

Wires

Series

505597

Current

5A

Minimum Wire Size AWG

20AWG

Contact Plating

Tin

Maximum Wire Size AWG

28AWG

Contact Material

Copper Alloy

Termination Type

Crimp Terminal

Standards/Approvals

Rohs

COO (Country of Origin):
JP
The Molex MUO 2.5 Crimp Terminal is a female connector adept at achieving secure wire-to-wire connections, designed specifically for use with SHKV0.5 and 20 AWG cables while ensuring optimal conductivity.

Supports a maximum current of 5.0A per contact

Constructed from copper alloy for enhanced durability

Includes a tin plating to ensure reliable mating connections

Features a crimp or compression termination Interface

Compatible with various wire sizes, including 20, 22, 24, 26, and 28 AWG

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy