TE Connectivity Junior Power Timer Series Male Crimp Terminal, 12 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 731-3101
- Mfr. Part No.:
- 2-964298-1
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 900 more to save $9.90
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$20.45
(exc. GST)
$22.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 150 unit(s) shipping from 09 November 2026
- Plus 3,150 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 850 | $0.409 | $20.45 | - |
| 900 + | $0.398 | $19.90 | $9.90 |
*price indicative
- RS Stock No.:
- 731-3101
- Mfr. Part No.:
- 2-964298-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | Junior Power Timer Connector Housing | |
| Current | 20A | |
| Series | Junior Power Timer | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 12AWG | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size AWG | 20AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 2mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Length | 24.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With Junior Power Timer Connector Housing | ||
Current 20A | ||
Series Junior Power Timer | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 12AWG | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 0.5mm² | ||
Maximum Wire Size AWG 20AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 2mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Length 24.2mm | ||
Standards/Approvals No | ||
TE Connectivity MCP 2.8K Tab Timer Contacts with Single Wire Sealing System (SWS)
MCP 2.8K tab timer contacts with single wire sealing system (SWS) and modified symmetric steel cantilever spring. These MCP 2.8K tab timer contacts have a mating Interface area of 2.79 x 0.81mm and mate with the MCP 2.8/2.8K contact system but can also be used with the Junior Power Timer connector system.
TE Connectivity Multiple Contact Point System (MCP)
Related links
- TE Connectivity Junior Power Timer Series Male Crimp Terminal 20 AWG Max
- TE Connectivity Junior Power Timer Series Male Crimp Terminal 17 AWG Max
- TE Connectivity Junior Power Timer Series Female Crimp Terminal 20 AWG Max
- TE Connectivity Junior Power Timer Series Female Crimp Terminal 14 AWG Max
- TE Connectivity Junior Power Timer Series Female Crimp Terminal 24 AWG Max
- TE Connectivity Junior Power Timer Series Female Crimp Terminal 17 AWG Max
- TE Connectivity Junior Power Timer Series Female Crimp Terminal 13 AWG Max
- TE Connectivity Standard Power Timer Series Female Crimp Terminal 24 AWG Max
