TE Connectivity Junior Power Timer Series Female Crimp Terminal, 20 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 164-7869
- Mfr. Part No.:
- 170209-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$552.00
(exc. GST)
$606.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3,000 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.184 | $552.00 |
| 6000 - 9000 | $0.18 | $540.00 |
| 12000 + | $0.177 | $531.00 |
*price indicative
- RS Stock No.:
- 164-7869
- Mfr. Part No.:
- 170209-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Junior Power Timer Connector Housing | |
| Current | 3A | |
| Series | Junior Power Timer | |
| Minimum Wire Size AWG | 20AWG | |
| Minimum Wire Size mm² | 0.5mm² | |
| Contact Plating | Tin | |
| Maximum Wire Size mm² | 2.3mm² | |
| Contact Material | Bronze Powder | |
| Maximum Wire Size AWG | 14AWG | |
| Maximum Contact Resistance | 5mΩ | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Length | 18.8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Junior Power Timer Connector Housing | ||
Current 3A | ||
Series Junior Power Timer | ||
Minimum Wire Size AWG 20AWG | ||
Minimum Wire Size mm² 0.5mm² | ||
Contact Plating Tin | ||
Maximum Wire Size mm² 2.3mm² | ||
Contact Material Bronze Powder | ||
Maximum Wire Size AWG 14AWG | ||
Maximum Contact Resistance 5mΩ | ||
Minimum Operating Temperature -30°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Length 18.8mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
TE Connectivity Junior Power Timer Contacts
A range of tab and receptacle contacts suitable for use with JPT (Junior Power Timer) connectors.
TE Connectivity Junior Power Timer Automotive Connectors
Note
For MCP connectors see 680-5980
Related links
- TE Connectivity Junior Power Timer Series Female Crimp Terminal 14 AWG Max
- TE Connectivity Junior Power Timer Series Female Crimp Terminal 24 AWG Max
- TE Connectivity Junior Power Timer Series Male Crimp Terminal 20 AWG Max
- TE Connectivity Junior Power Timer Series Female Crimp Terminal 17 AWG Max
- TE Connectivity Junior Power Timer Series Female Crimp Terminal 20 AWG Max
- TE Connectivity Junior Power Timer Series Female Crimp Terminal 13 AWG Max
- TE Connectivity Junior Power Timer Series Male Crimp Terminal 17 AWG Max
- TE Connectivity Junior Power Timer Series Female Crimp Terminal
