TE Connectivity Dual Line Interlock Series Female Crimp Terminal, 21 AWG Min Crimp, 20 AWG Max

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
719-4795
Mfr. Part No.:
1-170321-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Crimp Terminal

For Use With

Dual Line Interlock Connector Housing

Series

Dual Line Interlock

Current

5A

Minimum Wire Size AWG

21AWG

Contact Plating

Tin

Minimum Wire Size mm²

0.3mm²

Contact Material

Brass

Maximum Wire Size AWG

20AWG

Maximum Wire Size mm²

0.5mm²

Maximum Contact Resistance

12mΩ

Minimum Operating Temperature

-30°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Length

19mm

Standards/Approvals

No

Non Compliant

TE Connectivity DLI Contacts


3.0mm TE Connectivity AMP Dual Line Interlock (DLI) Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy