TE Connectivity Dual Line Interlock Series Female Crimp Terminal, 21 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 164-2385
- Mfr. Part No.:
- 1-170321-1
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 164-2385
- Mfr. Part No.:
- 1-170321-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Dual Line Interlock Connector Housing | |
| Series | Dual Line Interlock | |
| Current | 5A | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 0.3mm² | |
| Minimum Wire Size AWG | 21AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Maximum Wire Size mm² | 0.5mm² | |
| Contact Material | Brass | |
| Maximum Contact Resistance | 12mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 19mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Dual Line Interlock Connector Housing | ||
Series Dual Line Interlock | ||
Current 5A | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 0.3mm² | ||
Minimum Wire Size AWG 21AWG | ||
Maximum Wire Size AWG 20AWG | ||
Maximum Wire Size mm² 0.5mm² | ||
Contact Material Brass | ||
Maximum Contact Resistance 12mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 105°C | ||
Length 19mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- JP
TE Connectivity DLI Contacts
3.0mm TE Connectivity AMP Dual Line Interlock (DLI) Series
Related links
- TE Connectivity Dual Line Interlock Series Female Crimp Terminal 20 AWG Max
- TE Connectivity Dual Line Interlock Series Female Crimp Terminal 20 AWG Max
- TE Connectivity Dual Line Interlock Series Right Angle Through Hole PCB Header 3 mm Pitch
- TE Connectivity 3mm Pitch 2 Row
- TE Connectivity 3 mm Pitch 2 Row Straight
- TE Connectivity MULTILOCK 025 Series Female Crimp Terminal 20 AWG Max
- TE Connectivity MULTILOCK 070 Series Female Crimp Terminal 20 AWG Max
- TE Connectivity MINI-MIC Series Male Crimp Terminal 20 AWG Max
