TE Connectivity MULTILOCK 070 Series Female Crimp Terminal, 21 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 719-0456
- Mfr. Part No.:
- 282374-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$33.10
(exc. GST)
$36.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- 100 left, ready to ship from another location
- Final 3,400 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 1100 | $0.331 | $33.10 |
| 1200 - 2200 | $0.326 | $32.60 |
| 2300 + | $0.32 | $32.00 |
*price indicative
- RS Stock No.:
- 719-0456
- Mfr. Part No.:
- 282374-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | MULTILOCK 070 Connector Housing | |
| Current | 6A | |
| Series | MULTILOCK 070 | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 0.3mm² | |
| Minimum Wire Size AWG | 21AWG | |
| Contact Material | Brass | |
| Maximum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size AWG | 20AWG | |
| Maximum Contact Resistance | 20mΩ | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Length | 20mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With MULTILOCK 070 Connector Housing | ||
Current 6A | ||
Series MULTILOCK 070 | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 0.3mm² | ||
Minimum Wire Size AWG 21AWG | ||
Contact Material Brass | ||
Maximum Wire Size mm² 0.5mm² | ||
Maximum Wire Size AWG 20AWG | ||
Maximum Contact Resistance 20mΩ | ||
Minimum Operating Temperature -30°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Length 20mm | ||
Standards/Approvals No | ||
MULTILOCK 040 & 070 Contacts & Tooling
These connectors manufactured from TE Connectivity offers a solid mechanical connection which is Ideal for any cable connection. They are mostly used in automation industry. Our range offers both female and male socket type connection. You can choose from tin or gold contact plating.
Features of 040 Series:
• Current rating – 8A
• Withstand voltage: 1kVac per 1 minute
• Low level resistance: 10 mΩ max (initial)
• Overall resistance: 20 mΩ max (final)
• Operating temperature: -30 – 105 °C
• Crimp terminating contacts
• Snap-in fixing connector cavities
Features of 070 Series:
• Current rating: 15A
• Withstand voltage: 1kVac per 1 minute
• Low level resistance: 1 mΩ max (initial)
• Overall resistance: 10 mΩ max (final)
• Operating temperature: -30 to +105 °C
• Crimp terminating contacts
• Snap-in fixing connector cavities
TE Connectivity MULTILOCK Connectors and Contacts
This is a miniature high density connector system offering a wire to wire and wire to board I/O solution commonly used in the automotive industry but suitable for many varying signal transfer applications.
Snap in, crimp contacts for cable receptacles
Board mounting options are pre-loaded with male contacts
For wire to board connections utilise a cable and a board receptacle
Cable cap accepts female contacts, cable plug accepts male contacts
Cable cap mates cable plug to allow wire to wire connections
High density wiring connectors with 2.5mm contact centres
Related links
- TE Connectivity MULTILOCK 070 Series Female Crimp Terminal 20 AWG Max
- TE Connectivity MULTILOCK 025 Series Female Crimp Terminal 20 AWG Max
- TE Connectivity MULTILOCK 040 II Series Female Crimp Terminal 20 AWG Max
- TE Connectivity MULTILOCK 070 Series Female Crimp Terminal 20 AWG Max
- TE Connectivity MULTILOCK 070 Series Female Crimp Terminal 14 AWG Max
- TE Connectivity MULTILOCK 070 Series Male Crimp Terminal 22 AWG Max
- TE Connectivity MINI-MIC Series Male Crimp Terminal 20 AWG Max
- TE Connectivity Dual Line Interlock Series Female Crimp Terminal 20 AWG Max
