TE Connectivity Dynamic 1000 Series Female Crimp Terminal, 22 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 719-4590
- Mfr. Part No.:
- 1827589-2
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save -
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$6.14
(exc. GST)
$6.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 365 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $1.228 | $6.14 | - |
| 25 + | $1.218 | $6.09 | - |
*price indicative
- RS Stock No.:
- 719-4590
- Mfr. Part No.:
- 1827589-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Dynamic 1000 Connector Housing | |
| Series | Dynamic 1000 | |
| Current | 5A | |
| Minimum Wire Size AWG | 22AWG | |
| Minimum Wire Size mm² | 0.3mm² | |
| Contact Plating | Gold | |
| Maximum Wire Size mm² | 0.9mm² | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 18AWG | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 7.9mm | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Dynamic 1000 Connector Housing | ||
Series Dynamic 1000 | ||
Current 5A | ||
Minimum Wire Size AWG 22AWG | ||
Minimum Wire Size mm² 0.3mm² | ||
Contact Plating Gold | ||
Maximum Wire Size mm² 0.9mm² | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 18AWG | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Length 7.9mm | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC | ||
Non Compliant
The Dynamic 1000 crimp receptacle contacts have an anti-overstress structure design that helps to provide a reliable and robust contact spring. The box shape design of the receptacle contact helps to prevent damage to the contact beam. Three points of contact on the D-1000 crimp receptacle contacts ensure a highly reliable electrical contact. These Dynamic 1000 crimp contacts also feature a low insertion force for ease of mating and unmating
Anti-overstress structure for a reliable and robust contact spring
Box shape design to prevent contact beam damage
Three points of contact for high electrical reliability
Low insertion force for ease of assembly
TE Connectivity Dynamic 1000 Crimp Contacts
The D-1000 range of crimp receptacle and tab contacts are suitable for use with all the Dynamic Series 1000 housings. The contacts have a twist resistant box shape design and three points of contact for a reliable electrical performance. These Dynamic 1000 series connector crimp contacts are available with gold plating as standard for high reliability or tin plating for more economical market needs. Available with a range of wire sizes from 30 AWG to 18 AWG these D-1000 crimp contacts offer the customer a wide choice depending on specifications, application and cost.
Features & Benefits
• Twist resistant box shape design;• Three points of contact for reliable electrical performance;• Manufactured from a high conductivity material to support current rating
• Gold plated versions for high reliability
• Wire range of wire sizes from 30 AWG to 18 AWG
• For use across all Dynamic 1000 connector housing ranges
Product Application Information
The Dynamic 1000 series connectors are designed for use with I/O signal and power circuits in both power and control board applications. Applications include factory automation equipment and computers, process computers, PCs, servo drives, servo motors, inverters and switching power supplies
TE Connectivity Dynamic 1000 Series
Related links
- TE Connectivity Dynamic 1000 Series Female Crimp Terminal 18 AWG Max
- TE Connectivity Dynamic 1000 Series Female Crimp Contact 18 AWG Max
- TE Connectivity Dynamic 1000 Series Male Crimp Terminal 22 AWG Max
- TE Connectivity Dynamic 1000 Series Male Crimp Terminal 22 AWG Max
- TE Connectivity Dynamic 2000 Series Male Crimp Terminal 18 AWG Max
- TE Connectivity Dynamic 2000 Series Female Crimp Terminal 18 AWG Max
- TE Connectivity Dynamic 1000 Series Female Crimp Terminal 22 AWG Max
- TE Connectivity Dynamic 1000 Series Female Crimp Terminal 22 AWG Max
