TE Connectivity Dynamic 1000 Series Female Crimp Contact, 22 AWG Min Solder, 18 AWG Max
- RS Stock No.:
- 241-1327
- Mfr. Part No.:
- 1871731-1
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 30000 more to save $90.00
View bulk pricing optionsSubtotal (1 reel of 6000 units)*
$768.00
(exc. GST)
$846.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 6000 - 24000 | $0.128 | $768.00 | - |
| 30000 + | $0.125 | $750.00 | $90.00 |
*price indicative
- RS Stock No.:
- 241-1327
- Mfr. Part No.:
- 1871731-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| For Use With | Dynamic 1000 Series Housings | |
| Current | 5A | |
| Series | Dynamic 1000 | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Plating | Pre Tin | |
| Maximum Wire Size AWG | 18AWG | |
| Contact Material | Copper | |
| Minimum Operating Temperature | -105°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Contact | ||
For Use With Dynamic 1000 Series Housings | ||
Current 5A | ||
Series Dynamic 1000 | ||
Minimum Wire Size AWG 22AWG | ||
Contact Plating Pre Tin | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material Copper | ||
Minimum Operating Temperature -105°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
The TE Connectivity crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.
EU RoHS complaint
EU ELV complaint
Related links
- TE Connectivity Dynamic 1000 Series Female Crimp Contact 18 AWG Max
- TE Connectivity Dynamic 1000 Series Female Crimp Terminal 18 AWG Max
- TE Connectivity Dynamic 1000 Series Female Crimp Terminal 22 AWG Max
- TE Connectivity Dynamic 1000 Series Male Crimp Terminal 22 AWG Max
- TE Connectivity Dynamic 1000 Series Male Crimp Terminal 22 AWG Max
- TE Connectivity Dynamic 1000 Series Female Crimp Terminal 22 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Male Crimp Terminal 18 AWG Max
- TE Connectivity Dynamic 1000 Series Female Crimp Terminal 28 AWG Max
