- RS Stock No.:
- 161-3943
- Mfr. Part No.:
- 1-963746-2
- Brand:
- TE Connectivity
On back order for despatch 14/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 500)
$0.989
(exc. GST)
$1.088
(inc. GST)
Units | Per unit | Per Box* |
500 - 500 | $0.989 | $494.50 |
1000 - 1500 | $0.965 | $482.50 |
2000 + | $0.95 | $475.00 |
*price indicative |
- RS Stock No.:
- 161-3943
- Mfr. Part No.:
- 1-963746-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
TE Connectivity MCP 2.8 Standard Tab Timer Contacts
MCP 2.8 standard tab timer contacts with stainless steel symmetric cantilever springs and a mating interface area of 2.79 x 0.81mm. These MCP 2.8 standard tab timer contacts mate with the MCP 2.8 contact system but can also be used with the Junior Power Timer connector system. For suitable cavity plugs see stock number 680-6905.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Multiple Contact Point System (MCP)
Specifications
Attribute | Value |
---|---|
Gender | Male |
Minimum Wire Size mm² | 1.5mm² |
Maximum Wire Size mm² | 2.5mm² |
Termination Method | Crimp |
Contact Plating | Silver |
Contact Material | Bronze |
Maximum Contact Resistance | 2mΩ |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +140°C |