TE Connectivity PTPB LP Series Male Crimp Terminal, 20 AWG Min Crimp, 17 AWG Max
- RS Stock No.:
- 718-0771
- Mfr. Part No.:
- 1-963745-2
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$15.49
(exc. GST)
$17.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,750 unit(s) ready to ship from another location
- Plus 400 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | $1.549 | $15.49 |
| 250 - 490 | $1.509 | $15.09 |
| 500 + | $1.485 | $14.85 |
*price indicative
- RS Stock No.:
- 718-0771
- Mfr. Part No.:
- 1-963745-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | Crimp Terminal Cable Mount Connector Contact | |
| Current | 30A | |
| Series | PTPB LP | |
| Minimum Wire Size AWG | 20AWG | |
| Contact Plating | Silver | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 1mm² | |
| Contact Material | Bronze | |
| Maximum Wire Size AWG | 17AWG | |
| Maximum Contact Resistance | 2mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 140°C | |
| Length | 27.3mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With Crimp Terminal Cable Mount Connector Contact | ||
Current 30A | ||
Series PTPB LP | ||
Minimum Wire Size AWG 20AWG | ||
Contact Plating Silver | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 1mm² | ||
Contact Material Bronze | ||
Maximum Wire Size AWG 17AWG | ||
Maximum Contact Resistance 2mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 140°C | ||
Length 27.3mm | ||
Standards/Approvals No | ||
TE Connectivity MCP 2.8 Standard Tab Timer Contacts
MCP 2.8 standard tab timer contacts with stainless steel symmetric cantilever springs and a mating interface area of 2.79 x 0.81mm. These MCP 2.8 standard tab timer contacts mate with the MCP 2.8 contact system but can also be used with the Junior Power Timer connector system. For suitable cavity plugs see stock number 680-6905.
TE Connectivity Multiple Contact Point System (MCP)
Related links
- TE Connectivity PTPB LP Series Male Crimp Terminal 17 AWG Max
- TE Connectivity PTPB LP Series Male Crimp Terminal 13 AWG Max
- TE Connectivity AMP MCP 2.8 Series Male Crimp Terminal 20 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Male Crimp Terminal 17 AWG Max
- TE Connectivity FASTIN-FASTON 110 Series Male Crimp Quick Disconnect Terminal 17 AWG Max
- TE Connectivity Junior Power Timer Series Male Crimp Terminal 17 AWG Max
- TE Connectivity AMP MCP 6.3/4.8K Series Male Crimp Terminal 17 AWG Max
- Phoenix Contact RC-1KP2000 Series Male Crimp Contact 17 AWG Max
