TE Connectivity PTPB LP Series Male Crimp Terminal, 20 AWG Min Crimp, 17 AWG Max
- RS Stock No.:
- 189-5915
- Mfr. Part No.:
- 1-963745-2
- Brand:
- TE Connectivity
This image is representative of the product range
Add 2000 more to save 1%
View bulk pricing optionsSubtotal (1 box of 1000 units)*
$1,143.00
(exc. GST)
$1,257.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 03 June 2027
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 1000 - 1000 | $1.143 | $1,143.00 | - |
| 2000 - 3000 | $1.123 | $1,123.00 | 1% |
| 4000 + | $1.097 | $1,097.00 | 4% |
*price indicative
- RS Stock No.:
- 189-5915
- Mfr. Part No.:
- 1-963745-2
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | Crimp Terminal Cable Mount Connector Contact | |
| Current | 30A | |
| Series | PTPB LP | |
| Minimum Wire Size AWG | 20AWG | |
| Contact Plating | Silver | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size AWG | 17AWG | |
| Contact Material | Bronze | |
| Maximum Wire Size mm² | 1mm² | |
| Maximum Contact Resistance | 2mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | No | |
| Length | 27.3mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With Crimp Terminal Cable Mount Connector Contact | ||
Current 30A | ||
Series PTPB LP | ||
Minimum Wire Size AWG 20AWG | ||
Contact Plating Silver | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size AWG 17AWG | ||
Contact Material Bronze | ||
Maximum Wire Size mm² 1mm² | ||
Maximum Contact Resistance 2mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals No | ||
Length 27.3mm | ||
RoHS Status: Exempt
TE Connectivity MCP 2.8 Standard Tab Timer Contacts
TE Connectivity Multiple Contact Point System (MCP)
Related links
- TE Connectivity PTPB LP Series Male Crimp Terminal 17 AWG Max
- TE Connectivity PTPB LP Series Male Crimp Terminal 13 AWG Max
- TE Connectivity AMP MCP 2.8 Series Male Crimp Terminal 20 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Male Crimp Terminal 17 AWG Max
- TE Connectivity FASTIN-FASTON 110 Series Male Crimp Quick Disconnect Terminal 17 AWG Max
- TE Connectivity Junior Power Timer Series Male Crimp Terminal 17 AWG Max
- TE Connectivity AMP MCP 6.3/4.8K Series Male Crimp Terminal 17 AWG Max
- Phoenix Contact RC-1KP2000 Series Male Crimp Contact 17 AWG Max
