- RS Stock No.:
- 709-9861
- Mfr. Part No.:
- 350388-1
- Brand:
- TE Connectivity
430 In Global stock for delivery within 5 working day(s)
170 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.507
(exc. GST)
$0.558
(inc. GST)
Units | Per unit | Per Pack* |
10 - 190 | $0.507 | $5.07 |
200 - 740 | $0.493 | $4.93 |
750 - 2990 | $0.479 | $4.79 |
3000 - 5990 | $0.465 | $4.65 |
6000 + | $0.452 | $4.52 |
*price indicative |
- RS Stock No.:
- 709-9861
- Mfr. Part No.:
- 350388-1
- Brand:
- TE Connectivity
Legislation and Compliance
Product Details
Crimp Contacts
For use with .140 MATE-N-LOCK pin and socket housings
Dual locking lances assure optimum contact stability
Brass or phosphor bronze
Brass or phosphor bronze
Note
No insertion tool is recommended for the .140 MATE-AND-LOCK contacts because the contacts handle larger wire sizes
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity .140 MATE-N-LOCK Housings
Internal equipment connection wire-to wire for discrete wire 6.09mm (.24 in) pitch,Contacts accept wire size range 20 - 10 AWG (.5 - 5 mm²)
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | Commercial MATE-N-LOK Connector Housing |
Series | Commercial MATE-N-LOK |
Minimum Wire Size mm² | 0.5mm² |
Maximum Wire Size mm² | 2mm² |
Termination Method | Crimp |
Minimum Wire Size AWG | 20AWG |
Contact Plating | Tin |
Maximum Wire Size AWG | 14AWG |
Contact Material | Brass |
Maximum Contact Resistance | 4mΩ |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |