TE Connectivity Commercial MATE-N-LOK Series Female Crimp Terminal, 20 AWG Min Crimp, 17 AWG Max
- RS Stock No.:
- 719-0403
- Distrelec Article No.:
- 304-50-249
- Mfr. Part No.:
- 163304-4
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
$7.60
(exc. GST)
$8.36
(inc. GST)
- RS Stock No.:
- 719-0403
- Distrelec Article No.:
- 304-50-249
- Mfr. Part No.:
- 163304-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Commercial MATE-N-LOK Connector Housing | |
| Series | Commercial MATE-N-LOK | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 17AWG | |
| Maximum Wire Size mm² | 1mm² | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Length | 20.4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Commercial MATE-N-LOK Connector Housing | ||
Series Commercial MATE-N-LOK | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 17AWG | ||
Maximum Wire Size mm² 1mm² | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Length 20.4mm | ||
Standards/Approvals No | ||
TE Connectivity Commercial MATE-N-LOK Pin and Socket Contacts
Commercial MATE-N-LOK pin and socket contacts for use in Commercial MATE-N-LOK connector housings. The 'clean' design of these contacts ensures there are no sharp projections to impede insertion or damage the housings. These Commercial MATE-N-LOK contacts are suitable for wire size ranges from 30 AWG to 14 AWG and are available with gold or tin plating.
TE Connectivity Commercial MATE-N-LOK Range
Note
For a suitable Tool frame see stock number 849-114 and a suitable die set see stock number 361-9584.
Also use crimp frame 849-136 for smaller diameter insulation on cable 1.02 to 2.54 mm.
Also use crimp frame 849-136 for smaller diameter insulation on cable 1.02 to 2.54 mm.
Related links
- TE Connectivity Commercial MATE-N-LOK Series Female Crimp Terminal 17 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Male Crimp Terminal 17 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Female Crimp Terminal 13 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Male Crimp Terminal 13 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Female Crimp Terminal 13 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Male Crimp Terminal 14 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Female Crimp Terminal 14 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Male Crimp Terminal 18 AWG Max

