TE Connectivity Micro Quadlock System Series Male Crimp Terminal Crimp
- RS Stock No.:
- 680-5113
- Mfr. Part No.:
- 1-928918-1
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 680-5113
- Mfr. Part No.:
- 1-928918-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | Micro Quadlock System Connector Housing | |
| Series | Micro Quadlock System | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 0.25mm² | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size mm² | 0.35mm² | |
| Termination Type | Crimp | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With Micro Quadlock System Connector Housing | ||
Series Micro Quadlock System | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 0.25mm² | ||
Contact Material Copper Alloy | ||
Maximum Wire Size mm² 0.35mm² | ||
Termination Type Crimp | ||
- COO (Country of Origin):
- DE
TE Connectivity Micro Quadlock Pin and Receptacle Contacts
Micro Quadlock pin and receptacle contacts with a high current carry capacity and a robust design for use in Micro Quadlock automotive connector housings. The main functions of these contacts are separated. The internal contact body provides all the electrical and electro-mechanical functions while the steel cantilever spring both retains and protects the contact. This split function feature helps protect the contact against fatigue caused by vibration and mechanical stress. The electrical contact is made by a square 0.63 mm x 0.63 mm pin. The socket contact has four points of contact for high electrical performance and reliability. These MQS contacts are designed for safe handling and can be inserted safely into the contact cavities of the connector housing. An audible click is produced when the contact is fully inserted as confirmation
Features and Benefits
• Robust design with high current carrying capacity
• Four points of contact for high electrical reliability
• Split functions reduce fatigue
• Designed for safe handling
Product Application Specification
These Micro Quadlock pin and receptacle contacts are suitable for use in electronic and electrical applications in motor vehicles where vibration and mechanical stress is present
2.54mm Tyco Micro Quadlok (MQS) System
- RS Stock No. 7181298
- Mfr. Part No. 5-965908-1
Each (In a Pack of 10)
$0.253
- RS Stock No. 7181459
- Mfr. Part No. 647877-1
Each
$2.28
- RS Stock No. 1616304
- Mfr. Part No. 2-330854-9
Each (On a Reel of 1000)
$0.944
- RS Stock No. 7181459P
- Mfr. Part No. 647877-1
Each (Supplied in a Bag)
$2.28
Related links
- TE Connectivity Micro Quadlock System Series Male Crimp Terminal Crimp
- TE Connectivity Micro Quadlock System Series Female Crimp Terminal
- TE Connectivity Micro Quadlock System Series Female Crimp Terminal 20 AWG Max
- TE Connectivity Micro Quadlock System Series Male Crimp Terminal 23 AWG Max
- TE Connectivity Micro Quadlock System Series Male Crimp Terminal 30 AWG Max
- TE Connectivity 2.54mm Pitch 2 Row
- TE Connectivity 2.54 mm Pitch 1 Row Straight
- TE Connectivity, Micro Quadlock Glass Filled Polyamide Male 94 Way TPA Lock for use with Automotive Connector









