TE Connectivity, Micro Quadlock 94 Way TPA Lock for use with Automotive Connectors
- RS Stock No.:
- 909-7797
- Mfr. Part No.:
- 1-1355135-1
- Brand:
- TE Connectivity
290 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.20
(exc. GST)
$0.22
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 1490 | $0.20 | $2.00 |
1500 - 2990 | $0.196 | $1.96 |
3000 + | $0.193 | $1.93 |
*price indicative
- RS Stock No.:
- 909-7797
- Mfr. Part No.:
- 1-1355135-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Micro Quadlok Accessories
A range of accessories for the TE Connectivity Micro-Power Quadlok System.
See stock number 680-1468 typical for a range of MQS connectors.
See stock number 680-1468 typical for a range of MQS connectors.
2.54mm Tyco Micro Quadlok (MQS) System
Specifications
Attribute | Value |
---|---|
For Use With | Automotive Connectors |
Accessory Type | TPA Lock |
Series | Micro Quadlock |
Number of Contacts | 94 |
Related links
- TE Connectivity, Micro Quadlock 94 Way TPA Lock for use with...
- TE Connectivity, MQS TPA Lock for use with Automotive Connectors
- TE Connectivity, Micro Quadlock System Cavity Plug
- TE Connectivity, Micro Quadlock System Female Connector Housing,...
- TE Connectivity, Micro Quadlock System Female Connector Housing,...
- TE Connectivity, Micro Quadlok System Automotive Connector Socket 94 Way
- TE Connectivity, Micro Quadlok System Automotive Connector Socket...
- TE Connectivity, EconoSeal J Mark II 10 Way TPA Lock for use with...