TE Connectivity Micro Quadlock System Series Female Crimp Terminal
- RS Stock No.:
- 136-1955
- Mfr. Part No.:
- 963726-1
- Brand:
- TE Connectivity
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-1955
- Mfr. Part No.:
- 963726-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| For Use With | Micro Quadlock System Connector Housing | |
| Series | Micro Quadlock System | |
| Minimum Wire Size mm² | 0.25mm² | |
| Termination Method | Crimp | |
| Maximum Wire Size mm² | 0.35mm² | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
For Use With Micro Quadlock System Connector Housing | ||
Series Micro Quadlock System | ||
Minimum Wire Size mm² 0.25mm² | ||
Termination Method Crimp | ||
Maximum Wire Size mm² 0.35mm² | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity Micro Quadlock System Series Female Crimp Terminal 20 AWG Max
- TE Connectivity Micro Quadlock System Series Male Crimp Terminal Crimp
- TE Connectivity Micro Quadlock System Series Male Crimp Terminal 23 AWG Max
- TE Connectivity Micro Quadlock System Series Male Crimp Terminal 30 AWG Max
- TE Connectivity 2.54mm Pitch 2 Row
- TE Connectivity 2.54 mm Pitch 1 Row Straight
- TE Connectivity, Micro Quadlock System Male Cavity Plug Plug-In
- TE Connectivity, Micro Quadlock Glass Filled Polyamide Male 94 Way TPA Lock for use with Automotive Connector
