TE Connectivity Type III Series Male Crimp Terminal, 18 AWG Min Crimp, 16 AWG Max

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$14.48

(exc. GST)

$15.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,380 unit(s) ready to ship from another location
  • Plus 17,050 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 1240$1.448$14.48
1250 - 2490$1.42$14.20
2500 +$1.39$13.90

*price indicative

Packaging Options:
RS Stock No.:
679-4981
Mfr. Part No.:
163081-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Male

For Use With

1.57mm Pin Contact

Current

13A

Series

Type III

Contact Plating

Tin

Minimum Wire Size mm²

0.75mm²

Minimum Wire Size AWG

18AWG

Maximum Wire Size mm²

1.5mm²

Maximum Wire Size AWG

16AWG

Contact Material

Brass

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

150°C

Length

31.5mm

Standards/Approvals

No

TE Connectivity Uninsulated Signal Contacts - Multimate Series II and III+


Multimate Series II and III+ uninsulated signal Contacts for use with rectangular M series and CPC connectors.

TE Connectivity Multimate Contacts


Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing

Note

Stock number 782-9851 is a reel of 4000 pieces.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy