Molex 44476 Series Female Crimp Terminal, 20 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 679-4786
- Mfr. Part No.:
- 44476-1112
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save $22.00
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$42.30
(exc. GST)
$46.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 100 unit(s) shipping from 23 November 2026
- Plus 3,300 unit(s) shipping from 23 November 2026
- Plus 5,200 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 1900 | $0.423 | $42.30 | - |
| 2000 - 3900 | $0.412 | $41.20 | $22.00 |
| 4000 + | $0.406 | $40.60 | $68.00 |
*price indicative
- RS Stock No.:
- 679-4786
- Mfr. Part No.:
- 44476-1112
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Mini-Fit TPA and Mini-Fit BMI Connector Housings, Mini-Fit Jr | |
| Current | 11A | |
| Series | 44476 | |
| Minimum Wire Size AWG | 20AWG | |
| Minimum Wire Size mm² | 0.5mm² | |
| Contact Plating | Tin | |
| Maximum Wire Size mm² | 0.8mm² | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 18AWG | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Mini-Fit TPA and Mini-Fit BMI Connector Housings, Mini-Fit Jr | ||
Current 11A | ||
Series 44476 | ||
Minimum Wire Size AWG 20AWG | ||
Minimum Wire Size mm² 0.5mm² | ||
Contact Plating Tin | ||
Maximum Wire Size mm² 0.8mm² | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 18AWG | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Molex Female Crimp Terminal, 20 to 18AWG, 11A Current Rating - Mini-Fit HCS Series - 44476-1112
Need to connect your power cable to an electrical port? Use this crimp Terminal from Molex to terminate it. A high current capacity of 11A current makes it suitable for use in heavy-duty electrical systems. As this Terminal is MADE from high-performance alloy, it's resistant to corrosion and heat, so you can be sure of its extended service life. Thanks to an operating temperature range between -40°C and +105°C, it can withstand challenging environments.
• Multiple points of contact for reliable electrical connection
• Locking tangs keep Terminal stable in connector housing
• Compatible with a broad wire size range between 20 and 12AWG for versatility
Applications
• Data centres
• Robotics
• Packaging industry
What type of connector housing can I use with this crimp terminal?
This crimp Terminal is compatible with connector housings from the Mini-Fit Jr, Mini-Fit TPA and Mini-Fit BMI ranges from Molex, making it a versatile choice.
Mini-Fit Crimp Contacts
Molex Mini-Fit pin and receptacle crimp contacts are connector contacts for use in the Mini-Fit Junior plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. These Mini-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility.
Features and Benefits
Features and Benefits
- Multiple points of contact for reliable electrical connection
- Locking tangs for secure connection in housing
- Range of platings and wire
Applications
- Automotive
- Industrial
- Industrial Automation
- Medical
- Communications and Networking
- Consumer Electronics
More Information :
The extraction tool for this range of crimp connector contacts is 2155900
Molex Minifit Jr.™ Series
Related links
- Molex 44476 Series Female Crimp Terminal 18 AWG Max
- Molex 44476 Series Female Crimp Terminal 16 AWG Max
- Molex 45750 Series Female Crimp Terminal 18 AWG Max
- Molex 172718 Series Female Crimp Terminal 18 AWG Max
- Molex 46012 Series Male Crimp Terminal 18 AWG Max
- Molex 33467 Series Female Crimp Terminal 18 AWG Max
- Molex 64324 Series Female Crimp Terminal 18 AWG Max
- Molex 35747 Series Female Crimp Terminal 18 AWG Max
