Molex 1561 Series Female Crimp Terminal, 24 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 786-638
- Mfr. Part No.:
- 02-06-5102
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 786-638
- Mfr. Part No.:
- 02-06-5102
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Receptacle Housing | |
| Series | 1561 | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Plating | Gold | |
| Maximum Wire Size AWG | 18AWG | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Length | 16.8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Receptacle Housing | ||
Series 1561 | ||
Minimum Wire Size AWG 24AWG | ||
Contact Plating Gold | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Length 16.8mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Molex Crimp Terminal is an essential connection component designed for reliable electrical connectivity within various applications. Its robust construction ensures lasting performance in challenging environments, facilitating seamless integration with wire-to-wire and wire-to-board configurations.
Engineered for high-performance wire-to-wire or wire-to-board applications
Delivers secure connections through its Durable crimp design
Compatible with a wide range of wire gauges for versatile use
Optimised for efficiency, ensuring easy installation and maintenance
Related links
- Molex 1561 Series Female Crimp Terminal 18 AWG Max
- Molex 1560 Series Male Crimp Terminal 18 AWG Max
- Molex 1854 Series Male Crimp Terminal 24 AWG Max
- Molex 1855 Series Female Crimp Terminal 24 AWG Max
- Molex 1380 Series Male Crimp Terminal 18 AWG Max
- Molex 1381 Series Female Crimp Terminal 18 AWG Max
- Molex 5556 Series Female Crimp Terminal 18 AWG Max
- Molex 5194 Series Female Crimp Terminal 18 AWG Max
