Molex 5556 Series Female Crimp Terminal, 28 AWG Min Crimp, 22 AWG Max

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

$32.30

(exc. GST)

$35.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
  • Plus 7,400 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 900$0.323$32.30
1000 - 2900$0.317$31.70
3000 +$0.306$30.60

*price indicative

Packaging Options:
RS Stock No.:
670-4688
Distrelec Article No.:
304-56-197
Mfr. Part No.:
39-00-0216
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Terminal

Gender

Female

For Use With

Mini-Fit Jr, Mini-Fit TPA and Mini-Fit BMI Connector Housings

Series

5556

Current

9A

Contact Plating

Tin

Minimum Wire Size mm²

0.08mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

22AWG

Maximum Wire Size mm²

0.35mm²

Contact Material

Phosphor Bronze

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

Mini-Fit Crimp Contacts


Molex Mini-Fit pin and receptacle crimp contacts are connector contacts for use in the Mini-Fit Junior plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. These Mini-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility.

Features and Benefits


Features and Benefits

- Multiple points of contact for reliable electrical connection

- Locking tangs for secure connection in housing

- Range of platings and wire

Applications

- Automotive

- Industrial

- Industrial Automation

- Medical

- Communications and Networking

- Consumer Electronics

More Information :

The extraction tool for this range of crimp connector contacts is 2155900

Molex Minifit Jr.™ Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy