Molex 1560 Series Male Crimp Terminal, 24 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 670-2412
- Mfr. Part No.:
- 02-06-2101
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 1500 more to save $3.00
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$14.90
(exc. GST)
$16.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14,400 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 1400 | $0.149 | $14.90 | - |
| 1500 - 2900 | $0.147 | $14.70 | $3.00 |
| 3000 + | $0.144 | $14.40 | $15.00 |
*price indicative
- RS Stock No.:
- 670-2412
- Mfr. Part No.:
- 02-06-2101
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | STANDARD .062 in Connector Housing | |
| Series | 1560 | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 24AWG | |
| Minimum Wire Size mm² | 0.2mm² | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 18AWG | |
| Maximum Wire Size mm² | 0.8mm² | |
| Maximum Contact Resistance | 3.2mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With STANDARD .062 in Connector Housing | ||
Series 1560 | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 24AWG | ||
Minimum Wire Size mm² 0.2mm² | ||
Contact Material Brass | ||
Maximum Wire Size AWG 18AWG | ||
Maximum Wire Size mm² 0.8mm² | ||
Maximum Contact Resistance 3.2mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Molex STANDARD .062" Series Crimp Terminal, Tin Plating, Crimp Termination - 02-06-2101
This crimp terminal by Molex features a brass contact terminal suitable for use with a standard .062" terminal housing. The Series 1560 crimp terminal provides a reliable connection for 18 AWG wire applications.
Features & Benefits
• Equipped with a tin plated brass contact material for enhanced conductivity and durability
• Suitable for both male gender terminals, providing flexibility in connection options
• Able to withstand high temperatures from -40°C to +105°C, ensuring reliability in various environments
• Low contact resistance of 3.2 mΩ for efficient power transmission
• Compatible with wire sizes ranging from 18 AWG to 24 AWG, offering versatility in wire applications
Applications
• Ideal for use with standard .062" connector housings for secure and stable wire connections
• Suitable for power applications in various industries
Can it accommodate different wire sizes?
Yes, it is compatible with wire sizes ranging from 18 AWG to 24 AWG.
Will it work in high-temperature environments?
Yes, this crimp terminal can operate smoothly in temperatures ranging from -40°C to +105°C.
Is it suitable for power applications?
Yes, this brass contact terminal is ideal for power applications in various industries.
Related links
- Molex 1560 Series Male Crimp Terminal 18 AWG Max
- Molex 1561 Series Female Crimp Terminal 18 AWG Max
- Molex 4706 Series Male Crimp Terminal 16 AWG Max
- Molex 1190 Series Male Crimp Terminal 14 AWG Max
- Molex 1380 Series Male Crimp Terminal 18 AWG Max
- Molex 1854 Series Male Crimp Terminal 24 AWG Max
- Molex 1381 Series Female Crimp Terminal 18 AWG Max
- Molex 1855 Series Female Crimp Terminal 24 AWG Max
