Molex 4706 Series Male Crimp Terminal, 18 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 670-1844
- Mfr. Part No.:
- 02-07-2101
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$7.90
(exc. GST)
$8.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,200 unit(s) shipping from 23 November 2026
- Plus 16,800 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | $0.079 | $7.90 |
| 1000 - 2900 | $0.077 | $7.70 |
| 3000 - 7400 | $0.074 | $7.40 |
| 7500 - 14900 | $0.072 | $7.20 |
| 15000 + | $0.071 | $7.10 |
*price indicative
- RS Stock No.:
- 670-1844
- Mfr. Part No.:
- 02-07-2101
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | Power Connector | |
| Series | 4706 | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 18AWG | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 0.8mm² | |
| Maximum Wire Size AWG | 16AWG | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Standards/Approvals | ELV and RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With Power Connector | ||
Series 4706 | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 18AWG | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 0.8mm² | ||
Maximum Wire Size AWG 16AWG | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Standards/Approvals ELV and RoHS | ||
- COO (Country of Origin):
- US
Board-In Crimp Stand Alone Terminals, 4706 Series
These terminals are used as a mechanical holding device to retain a wire in a printed circuit,board until the board is wave soldered. This terminal is not intended to function electrically without,a soldering operation.
Molex Board-In Crimp Terminals
- RS Stock No. 6701844P
- Mfr. Part No. 02-07-2101
Each (Supplied on a Reel)
$0.079
- RS Stock No. 6701841P
- Mfr. Part No. 02-09-2105
Each (Supplied on a Reel)
$0.097
- RS Stock No. 6701841
- Mfr. Part No. 02-09-2105
Each (In a Pack of 100)
$0.097
- RS Stock No. 0814793
- Mfr. Part No. 173041-0001
1 Tape of 6000
$361.75
Related links
- Molex 4706 Series Male Crimp Terminal 16 AWG Max
- Molex 1560 Series Male Crimp Terminal 18 AWG Max
- Molex 1190 Series Male Crimp Terminal 14 AWG Max
- Molex 173041 Series Male Crimp Terminal 16 AWG Max
- Molex 50597 Series Female Crimp Terminal 16 AWG Max
- Molex 84525 Series Female Crimp Terminal 16 AWG Max
- Molex 172253 Series Female Crimp Terminal 16 AWG Max
- Molex 36799 Series Female Crimp Terminal 16 AWG Max











