TE Connectivity 0.140 Mate-N-LOK Series Female Crimp Terminal, 20 AWG Min Crimp, 14 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$31.00

(exc. GST)

$34.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,400 unit(s) shipping from 09 November 2026
  • Plus 1,700 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 900$0.31$31.00-
1000 - 2900$0.301$30.102%
3000 - 7400$0.291$29.106%
7500 - 14900$0.283$28.308%
15000 +$0.274$27.4011%

*price indicative

RS Stock No.:
660-0971
Mfr. Part No.:
925714-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Female

For Use With

0.140 Mate-N-LOK Connector Housing

Series

0.140 Mate-N-LOK

Current

17A

Contact Plating

Tin

Minimum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size mm²

2mm²

Maximum Wire Size AWG

14AWG

Contact Material

Phosphor Bronze

Maximum Contact Resistance

1.4mΩ

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Length

20mm

Standards/Approvals

No

Crimp Contacts


For use with .140 MATE-N-LOCK pin and socket housings

Dual locking lances assure optimum contact stability

Brass or phosphor bronze

TE Connectivity .140 MATE-N-LOCK Housings


Internal equipment connection wire-to wire for discrete wire 6.09mm (.24 in) pitch,Contacts accept wire size range 20 - 10 AWG (.5 - 5 mm²)

Fully polarized nylon housings

Low insertion/extraction forces

Contacts fully protected in housing

For suitable contacts see typically stock no 660-0952 pin contact, 660-0978 socket contact

Note

No insertion tool is recommended for the .140 MATE-AND-LOCK contacts because the contacts handle larger wire sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy