TE Connectivity 0.140 Mate-N-LOK Series Female Crimp Terminal, 20 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 660-0962
- Mfr. Part No.:
- 925714-1
- Brand:
- TE Connectivity
This image is representative of the product range
Add 700 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$44.30
(exc. GST)
$48.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,300 unit(s) ready to ship from another location
- Plus 15,000 unit(s) shipping from 12 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 600 | $0.443 | $44.30 | - |
| 700 - 1200 | $0.435 | $43.50 | 1% |
| 1300 + | $0.428 | $42.80 | 3% |
*price indicative
- RS Stock No.:
- 660-0962
- Mfr. Part No.:
- 925714-1
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | 0.140 Mate-N-LOK Connector Housing | |
| Current | 17A | |
| Series | 0.140 Mate-N-LOK | |
| Minimum Wire Size AWG | 20AWG | |
| Minimum Wire Size mm² | 0.5mm² | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 14AWG | |
| Contact Material | Brass | |
| Maximum Wire Size mm² | 2mm² | |
| Maximum Contact Resistance | 1.4mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 20mm | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With 0.140 Mate-N-LOK Connector Housing | ||
Current 17A | ||
Series 0.140 Mate-N-LOK | ||
Minimum Wire Size AWG 20AWG | ||
Minimum Wire Size mm² 0.5mm² | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 14AWG | ||
Contact Material Brass | ||
Maximum Wire Size mm² 2mm² | ||
Maximum Contact Resistance 1.4mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Length 20mm | ||
Standards/Approvals EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
Crimp Contacts
TE Connectivity .140 MATE-N-LOCK Housings
Note
Related links
- TE Connectivity 0.140 Mate-N-LOK Series Female Crimp Terminal 14 AWG Max
- TE Connectivity 0.140 Mate-N-LOK Series Male Crimp Terminal 14 AWG Max
- TE Connectivity 0.140 Mate-N-LOK Series Female Crimp Terminal 10 AWG Max
- TE Connectivity 0.140 Mate-N-LOK Series Male Crimp Terminal 10 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Male Crimp Terminal 14 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal 14 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Female Crimp Terminal 14 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Female Crimp Terminal 14 AWG Max
