JST V Series Male/Female Crimp Terminal, 26 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 185-6943
- Mfr. Part No.:
- SVF-01T-1.5A
- Brand:
- JST
Get a bulk buy discount
Add 1500 more to save $3.00
View bulk pricing optionsSubtotal (1 pack of 300 units)*
$18.90
(exc. GST)
$20.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 300 - 1200 | $0.063 | $18.90 | - |
| 1500 - 2700 | $0.061 | $18.30 | $3.00 |
| 3000 - 5700 | $0.059 | $17.70 | $12.00 |
| 6000 - 11700 | $0.057 | $17.10 | $36.00 |
| 12000 + | $0.056 | $16.80 | $84.00 |
*price indicative
- RS Stock No.:
- 185-6943
- Mfr. Part No.:
- SVF-01T-1.5A
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Gender | Male/Female | |
| Product Type | Crimp Terminal | |
| For Use With | V Connectors | |
| Current | 5A | |
| Series | V | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 26AWG | |
| Minimum Wire Size mm² | 0.13mm² | |
| Maximum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size AWG | 20AWG | |
| Contact Material | Brass | |
| Maximum Contact Resistance | 20mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JST | ||
Gender Male/Female | ||
Product Type Crimp Terminal | ||
For Use With V Connectors | ||
Current 5A | ||
Series V | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 26AWG | ||
Minimum Wire Size mm² 0.13mm² | ||
Maximum Wire Size mm² 0.5mm² | ||
Maximum Wire Size AWG 20AWG | ||
Contact Material Brass | ||
Maximum Contact Resistance 20mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The V connector can have from two to six circuits. A single contact position is provided 7.5mm (.295") away from the adjacent position, while the pitch of the other positions is 5.0mm (.197"). This prevents reverse connection of the receptacle and header.
Anti-misinsertion construction
One position has a different pitch than the others. This provides the connector with polarization and prevents misinsertion.
Two-point contact
Each contact has two wiping areas which ensure stable and reliable connection.
Related links
- JST Female Crimp Terminal 20 AWG Max
- JST SYF Series Female Crimp Terminal 20 AWG Max
- JST EL Series Female Crimp Terminal 20 AWG Max
- JST XL Series Female Crimp Terminal 20 AWG Max
- JST YL Series Male Crimp Terminal 20 AWG Max
- JST EL Series Male Crimp Terminal 20 AWG Max
- JST SYM Series Male Crimp Terminal 20 AWG Max
- JST SMF Series Male Crimp Terminal 20 AWG Max
