TE Connectivity Commercial MATE-N-LOK Series Male Crimp Terminal, 20 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 302-0552
- Distrelec Article No.:
- 304-34-904
- Mfr. Part No.:
- 60620-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$42.30
(exc. GST)
$46.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,200 unit(s) shipping from 09 November 2026
- Plus 400 unit(s) shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | $0.423 | $42.30 |
| 1000 - 2900 | $0.414 | $41.40 |
| 3000 - 7400 | $0.401 | $40.10 |
| 7500 - 14900 | $0.391 | $39.10 |
| 15000 + | $0.383 | $38.30 |
*price indicative
- RS Stock No.:
- 302-0552
- Distrelec Article No.:
- 304-34-904
- Mfr. Part No.:
- 60620-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | Commercial MATE-N-LOK Connector Housing | |
| Series | Commercial MATE-N-LOK | |
| Current | 10A | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 20AWG | |
| Minimum Wire Size mm² | 0.5mm² | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 14AWG | |
| Maximum Wire Size mm² | 2mm² | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Length | 20.45mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With Commercial MATE-N-LOK Connector Housing | ||
Series Commercial MATE-N-LOK | ||
Current 10A | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 20AWG | ||
Minimum Wire Size mm² 0.5mm² | ||
Contact Material Brass | ||
Maximum Wire Size AWG 14AWG | ||
Maximum Wire Size mm² 2mm² | ||
Minimum Operating Temperature -30°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Length 20.45mm | ||
Standards/Approvals No | ||
TE Connectivity Commercial MATE-N-LOK Connector Pin and Socket Contacts
A range of pin and socket crimp contacts for use in Commercial MATE-N-LOK 2.54mm connector housings. These pin and socket contacts feature a locking lance for secure retention and are available with pre-tin or gold plating and a variety of wire size ranges.
TE Connectivity Commercial MATE-N-LOK Range
Note
For use in Commercial Mate-N-Lok housings only
Approvals
UL and CSA
Related links
- TE Connectivity Commercial MATE-N-LOK Series Male Crimp Terminal 14 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Female Crimp Terminal 14 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Male Crimp Terminal 17 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Female Crimp Terminal 17 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal 14 AWG Max
- TE Connectivity 0.140 Mate-N-LOK Series Female Crimp Terminal 14 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Female Crimp Terminal 18 AWG Max
- TE Connectivity 0.140 Mate-N-LOK Series Male Crimp Terminal 14 AWG Max
