HARTING Han S Series Female Crimp Contact Crimp, 2 AWG Max

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$41.28

(exc. GST)

$45.41

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$41.28-
5 - 9$39.933%
10 - 24$38.616%
25 - 49$37.369%
50 +$36.1512%

*price indicative

RS Stock No.:
248-4576
Mfr. Part No.:
09930006263
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Gender

Female

Product Type

Crimp Contact

For Use With

Connector

Current

200A

Series

Han S

Contact Plating

Silver

Maximum Wire Size AWG

2AWG

Contact Material

Copper Alloy

Maximum Contact Resistance

0.3mΩ

Termination Type

Crimp

Standards/Approvals

IEC 61984, EN 60664-1

Length

22mm

The Harting Crimp contact is angled, female contact with the rubber sleeve. It has 35 mm²,AWG 2 cross-section area of the conductor. The operating current of the contact is less than equal to 200 A. It has contact resistance and stripping length of 0.3 mΩ, 22 mm respectively.

Material (contacts) Copper alloy

Surface (contacts) Silver plated

Material (accessories) Thermoplastic polyurethane (TPU)

  • RS Stock No. 2484575
  • Mfr. Part No. 09930006262
Each
$40.88
  • RS Stock No. 2484577
  • Mfr. Part No. 09930006264
Each
$37.06
Each
$10.37
1 Pack of 20
$20.03

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy