HARTING Han S Series Female Crimp Contact Crimp, 4 AWG Max

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$40.88

(exc. GST)

$44.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$40.88
5 - 9$40.08
10 - 24$39.28
25 - 49$38.50
50 +$37.73

*price indicative

RS Stock No.:
248-4575
Mfr. Part No.:
09930006262
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Crimp Contact

Gender

Female

For Use With

Connector

Current

200A

Series

Han S

Contact Plating

Silver

Contact Material

Copper Alloy

Maximum Wire Size AWG

4AWG

Maximum Contact Resistance

0.3mΩ

Termination Type

Crimp

Standards/Approvals

IEC 61984, EN 60664-1

COO (Country of Origin):
CN
The Harting Crimp contact is angled, female contact with the rubber sleeve. It has 25 mm²,AWG 4 cross-section area of the conductor. The operating current of the contact is less than equal to 200 A. It has contact resistance and stripping length of 0.3 mΩ, 22 mm respectively.

Material (contacts) Copper alloy

Surface (contacts) Silver plated

Material (accessories) Thermoplastic polyurethane (TPU)

  • RS Stock No. 2484577
  • Mfr. Part No. 09930006264
Each
$37.06
Each
$10.37
1 Pack of 50
$15.42
1 Pack of 20
$20.03

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy