TE Connectivity CI 2 Series Male Crimp Terminal, 17 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 247-4504
- Mfr. Part No.:
- 926981-2
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save $4.41
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$84.54
(exc. GST)
$92.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 47 unit(s) shipping from 09 November 2026
- Plus 350 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 2 | $84.54 | $1.691 | - |
| 3 - 4 | $83.07 | $1.661 | $4.41 |
| 5 + | $81.52 | $1.63 | $15.10 |
*price indicative
- RS Stock No.:
- 247-4504
- Mfr. Part No.:
- 926981-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | Headers and Wire Housing | |
| Series | CI 2 | |
| Minimum Wire Size AWG | 17AWG | |
| Minimum Wire Size mm² | 0.5mm² | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 20AWG | |
| Contact Material | Brass | |
| Maximum Wire Size mm² | 1mm² | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 29mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With Headers and Wire Housing | ||
Series CI 2 | ||
Minimum Wire Size AWG 17AWG | ||
Minimum Wire Size mm² 0.5mm² | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 20AWG | ||
Contact Material Brass | ||
Maximum Wire Size mm² 1mm² | ||
Termination Type Crimp | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
Length 29mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
TE Connectivity Econoseal E Series CI2 Pin Contacts
A range of CI2 pin contacts for use with the Econoseal E Series automotive connectors
TE Connectivity Econoseal Connector System
Designed to meet the exacting requirements of the automotive industry, for a reliable sealed connector.
All connectors are designed to be used with thin walled non-irradiated PVC cables
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
- RS Stock No. 1638748
- Mfr. Part No. 926981-2
Each (In a Box of 500)
$0.979
- RS Stock No. 2474526
- Mfr. Part No. 827396-2
1 Bag of 50
$154.11
- RS Stock No. 1638742
- Mfr. Part No. 827396-2
Each (In a Box of 200)
$2.221
- RS Stock No. 7181197
- Mfr. Part No. 1-963746-2
Each (In a Pack of 10)
$1.08
Related links
- TE Connectivity CI 2 Series Male Crimp Terminal 20 AWG Max
- TE Connectivity CI 2 Series Female Crimp Terminal 20 AWG Max
- TE Connectivity AMP MCP 6.3/4.8K Series Male Crimp Terminal 20 AWG Max
- TE Connectivity AMP MCP 2.8 Series Male Crimp Terminal 20 AWG Max
- TE Connectivity HGQ10 Series Male Crimp Terminal 20 AWG Max
- TE Connectivity AMP MCP 1.5K Series Male Crimp Terminal 20 AWG Max
- TE Connectivity Micro Timer II Series Male Crimp Terminal 20 AWG Max
- TE Connectivity AMP MCP 2.8K Series Female Crimp Terminal 20 AWG Max











